The SSM3K7002BS,LF(D is a Toshiba N-channel transistor with a maximum drain to source voltage of 60V and continuous drain current of 200mA. It features a low on-resistance of 2.1 ohms and a maximum power dissipation of 200 milliwatts. The device is packaged in a TO-236-3 surface mount package and is available in quantities of 3000 units per reel. The SSM3K7002BS,LF(D is suitable for use in a variety of applications, including power management and switching circuits.
Sign in to ask questions about the Toshiba SSM3K7002BS,LF(D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba SSM3K7002BS,LF(D technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 200mA |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 17pF |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Rds On Max | 2.1R |
| RoHS | Compliant |
Download the complete datasheet for Toshiba SSM3K7002BS,LF(D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
