Sign in to ask questions about the Toshiba SSM3K7002BSU,LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba SSM3K7002BSU,LF technical specifications.
| Continuous Drain Current (ID) | 200mA |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 17pF |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 2.1R |
| RoHS | Compliant |
Download the complete datasheet for Toshiba SSM3K7002BSU,LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.