Mosfet N-ch 60V S-mini
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-346 |
| Continuous Drain Current (ID) | 800A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Turn-Off Delay Time | 26ns |
| Turn-On Delay Time | 2.4ns |
| RoHS | Compliant |