
The SSM5N16FUTE85LF is a Toshiba p-MOSVI transistor with a maximum drain to source voltage of 20V and continuous drain current of 100mA. It features a maximum drain to source resistance of 5.2 ohms and a maximum power dissipation of 200mW. The transistor is packaged in a SOT-353-5 surface mount package and is available in quantities of 3000 per reel. It operates over a temperature range of -40°C to 125°C.
Sign in to ask questions about the Toshiba SSM5N16FUTE85LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba SSM5N16FUTE85LF technical specifications.
| Package/Case | SOT-353-5 |
| Continuous Drain Current (ID) | 100mA |
| Drain to Source Resistance | 5.2R |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | 1.1V |
| Input Capacitance | 9.3pF |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 3R |
| Series | p-MOSVI |
| Turn-Off Delay Time | 125ns |
| Turn-On Delay Time | 70ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba SSM5N16FUTE85LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
