The SSM6J207FE(TE85L,F is a P-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 1.4A and a drain to source breakdown voltage of -30V. The device is packaged in a SOT-563 case and is designed for surface mount applications. It has a maximum power dissipation of 500mW and an input capacitance of 137pF.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-563 |
| Continuous Drain Current (ID) | 1.4A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 191mR |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 137pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Rds On Max | 251mR |
| RoHS | Compliant |