
The SSM6J414TU,LF is a P-channel MOSFET with a breakdown voltage of -20V and a maximum operating temperature of 150°C. It has a maximum power dissipation of 1W and a continuous drain current of 6A. The device is packaged in a surface mount package and is available in quantities of 3000 on tape and reel.
Sign in to ask questions about the Toshiba SSM6J414TU,LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba SSM6J414TU,LF technical specifications.
| Continuous Drain Current (ID) | 6A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 54mR |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 1.65nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1W |
| Rds On Max | 22.5mR |
| RoHS | Compliant |
Download the complete datasheet for Toshiba SSM6J414TU,LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.