
P-channel MOSFET for surface mount applications. Features a continuous drain current of 10A and a drain-to-source breakdown voltage of -20V. Offers a low on-resistance of 15.3mΩ at a gate-to-source voltage of 8V. Maximum power dissipation is 1W, with an input capacitance of 2.6nF. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Toshiba SSM6J501NU,LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba SSM6J501NU,LF technical specifications.
| Continuous Drain Current (ID) | 10A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 2.6nF |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1W |
| Rds On Max | 15.3mR |
| RoHS | Compliant |
Download the complete datasheet for Toshiba SSM6J501NU,LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
