
P-channel enhancement mode power MOSFET featuring 20V drain-source voltage and 5A continuous drain current. This single-element silicon transistor utilizes U-MOS VI process technology and is housed in a compact 6-pin WCSP-C (BGA) package with a 0.5mm pin pitch. Key electrical characteristics include a maximum gate-source voltage of ±12V, a maximum drain-source on-resistance of 31mOhm at 8.5V, and a typical gate charge of 9.8nC at 4.5V. Designed for surface mounting, it offers a maximum power dissipation of 5000mW and operates across a wide temperature range from -55°C to 150°C.
Sign in to ask questions about the Toshiba SSM6J771G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba SSM6J771G technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | WCSP-C |
| Lead Shape | Ball |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.5 |
| Package Width (mm) | 1 |
| Package Height (mm) | 0.3 |
| Seated Plane Height (mm) | 0.5 |
| Pin Pitch (mm) | 0.5 |
| Mounting | Surface Mount |
| Configuration | Single Dual Drain Triple Source |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Process Technology | U-MOS VI |
| Maximum Drain Source Voltage | 20V |
| Maximum Gate Source Voltage | ±12V |
| Maximum Continuous Drain Current | 5A |
| Material | Si |
| Maximum Gate Threshold Voltage | 1.2V |
| Maximum Drain Source Resistance | [email protected]mOhm |
| Typical Gate Charge @ Vgs | [email protected]nC |
| Typical Input Capacitance @ Vds | 870@10VpF |
| Maximum Power Dissipation | 5000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba SSM6J771G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.