Toshiba SSM6K06FU(TE85L,F) technical specifications.
| Continuous Drain Current (ID) | 1.1A |
| Drain to Source Voltage (Vdss) | 20V |
| Dual Supply Voltage | 20V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 300mW |
| Nominal Vgs | 1.1V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Threshold Voltage | 1.1V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba SSM6K06FU(TE85L,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.