
The SSM6K217FE,LF is a surface mount N-channel MOSFET with a maximum drain to source voltage of 40V and continuous drain current of 1.8A. It has a maximum operating temperature range of -55°C to 150°C and a maximum power dissipation of 500mW. The device features an input capacitance of 130pF and a maximum Rds on resistance of 195mR. It is packaged in a cut tape format with 4000 devices per reel.
Sign in to ask questions about the Toshiba SSM6K217FE,LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba SSM6K217FE,LF technical specifications.
| Continuous Drain Current (ID) | 1.8A |
| Drain to Source Voltage (Vdss) | 40V |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 130pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Rds On Max | 195mR |
| Turn-Off Delay Time | 8ns |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba SSM6K217FE,LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
