Transistor, Mosfet, N-channel, 60V V(br)dss, 2A I(d), TSOP
Toshiba SSM6K32TU(TE85L,F) technical specifications.
| Continuous Drain Current (ID) | 2A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 330mR |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba SSM6K32TU(TE85L,F) to view detailed technical specifications.
No datasheet is available for this part.