
N-channel enhancement mode silicon MOSFET for small signal applications. Features a 20V maximum drain-source voltage and 4.2A maximum continuous drain current. Housed in a compact 6-pin UF surface-mount package with dimensions of 2mm x 1.7mm x 0.7mm and a 0.65mm pin pitch. Offers a low drain-source on-resistance of 28mΩ at 4V Vgs. Operates across a temperature range of -55°C to 150°C.
Sign in to ask questions about the Toshiba SSM6K403TU(LF) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba SSM6K403TU(LF) technical specifications.
| Package/Case | UF |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.7 |
| Package Height (mm) | 0.7 |
| Seated Plane Height (mm) | 0.7 |
| Pin Pitch (mm) | 0.65 |
| Package Weight (g) | 0.007 |
| Mounting | Surface Mount |
| Configuration | Single Quad Drain |
| Category | Small Signal |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 20V |
| Maximum Gate Source Voltage | ±10V |
| Maximum Continuous Drain Current | 4.2A |
| Material | Si |
| Maximum Gate Threshold Voltage | 1V |
| Maximum Drain Source Resistance | 28@4VmOhm |
| Typical Gate Charge @ Vgs | 16.8@4VnC |
| Typical Input Capacitance @ Vds | 1050@10VpF |
| Maximum Power Dissipation | 500mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541210095 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba SSM6K403TU(LF) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.