Trans MOSFET N-CH Si 20V 4.2A 6-Pin UF
Toshiba SSM6K403TU,LF(T technical specifications.
| Continuous Drain Current (ID) | 4.2A |
| Gate to Source Voltage (Vgs) | 10V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 1 |
| Power Dissipation | 500mW |
| RoHS | Compliant |
No datasheet is available for this part.