Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba SSM6L11TU(TE85L,F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba SSM6L11TU(TE85L,F) technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 500mA |
| Drain to Source Resistance | 310mR |
| Drain to Source Voltage (Vdss) | 20V |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | -1.1V |
| Input Capacitance | 268pF |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL, P-CHANNEL |
| Rds On Max | 145mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 16ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba SSM6L11TU(TE85L,F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.