The SSM6L35FE(TE85L,F) is a surface mount N and P-Channel FET from Toshiba with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 150mW and a maximum drain to source voltage of 20V. The device features a maximum continuous drain current of 100mA and a maximum drain to source resistance of 44R. The FET is RoHS compliant and is packaged in a cut tape with 4000 pieces per reel.
Toshiba SSM6L35FE(TE85L,F) technical specifications.
| Continuous Drain Current (ID) | 100mA |
| Drain to Source Resistance | 44R |
| Drain to Source Voltage (Vdss) | 20V |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 10V |
| Height | 0.55mm |
| Input Capacitance | 9.5pF |
| Length | 1.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Rds On Max | 3R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 251ns |
| Turn-On Delay Time | 175ns |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba SSM6L35FE(TE85L,F) to view detailed technical specifications.
No datasheet is available for this part.