
TRANSISTOR,MOSFET,MATCHED PAIR,N-CHANNEL,50V V(BR)DSS,100MA I(D),SOT-363
Toshiba SSM6N17FU(TE85L,F) technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 100mA |
| Drain to Source Resistance | 20R |
| Drain to Source Voltage (Vdss) | 50V |
| Dual Supply Voltage | 50V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 200mW |
| Nominal Vgs | 1.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Threshold Voltage | 1.5V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba SSM6N17FU(TE85L,F) to view detailed technical specifications.
No datasheet is available for this part.
