MOSFET N-Ch FET MOS 1.5V Drive 20V 500mA
Toshiba SSM6N37FE(TE85L,F) technical specifications.
| Continuous Drain Current (ID) | 250mA |
| Drain to Source Breakdown Voltage | 20V |
| Gate to Source Voltage (Vgs) | 10V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba SSM6N37FE(TE85L,F) to view detailed technical specifications.
No datasheet is available for this part.