
Dual N-Channel MOSFET array, 30V Drain-to-Source Voltage (Vdss), 100mA Continuous Drain Current (ID), and 4Ω Drain to Source Resistance (Rds On Max). Features 2 N-Channel FETs with a 1.5V Gate to Source Voltage (Vgs) and 8.5pF Input Capacitance. Operates within a temperature range of -55°C to 150°C, with a Max Power Dissipation of 150mW. Packaged in SOT-563-6 for surface mounting, supplied on tape and reel.
Sign in to ask questions about the Toshiba SSM6N44FE,LM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba SSM6N44FE,LM technical specifications.
| Package/Case | SOT-563-6 |
| Continuous Drain Current (ID) | 100mA |
| Drain to Source Resistance | 4R |
| Drain to Source Voltage (Vdss) | 30V |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 1.5V |
| Input Capacitance | 8.5pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 4R |
| Turn-Off Delay Time | 200ns |
| Turn-On Delay Time | 50ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba SSM6N44FE,LM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.