Transistor MOSFET Array Dual N-CH 30V 0.1A 6-Pin SOT-563
Toshiba SSM6N44FE,LM(T technical specifications.
| Continuous Drain Current (ID) | 100mA |
| Drain to Source Voltage (Vdss) | 30V |
| FET Type | 2 N-Channel |
| Input Capacitance | 8.5pF |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Rds On Max | 4R |
| RoHS | Compliant |
No datasheet is available for this part.