Sign in to ask questions about the Toshiba SSM6N7002BFU(LT,FT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba SSM6N7002BFU(LT,FT technical specifications.
| Continuous Drain Current (ID) | 200mA |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Turn-Off Delay Time | 14.5ns |
| Turn-On Delay Time | 3.3ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba SSM6N7002BFU(LT,FT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.