Dual-channel N-channel MOSFET transistor featuring 6 terminals and 2 elements. Designed for 60V operation with a continuous drain current capability of 0.3A. This discrete semiconductor component is a type of Junction Field-Effect Transistor (JFET).
Sign in to ask questions about the Toshiba SSM6N7002KFU,LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba SSM6N7002KFU,LF technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba SSM6N7002KFU,LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.