Toshiba SSM6P35FE(TE85L,F) technical specifications.
| Continuous Drain Current (ID) | 100mA |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 12.2pF |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 8R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba SSM6P35FE(TE85L,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.