Toshiba SSM6P36FE,LM(T technical specifications.
| Continuous Drain Current (ID) | 330mA |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 43pF |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 1.31R |
| RoHS | Compliant |
No datasheet is available for this part.