The Toshiba T3GF3WBG is a 1.8V bus transceiver IC with a supply voltage range of 1.65 to 1.95V. It features a propagation delay of 13.5ns and operates over a temperature range of -30 to 85°C. The device is packaged in a 25-pin S-PBGA-B25 package and has a width and length of 1.96mm. It is designed for use in logic applications and is compliant with relevant standards.
Toshiba T3GF3WBG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 25 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B25 |
| Width | 1.96 |
| Length | 1.96 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | 3G |
| Propagation Delay (tpd) | 13.5 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.