Toshiba T4K04 technical specifications.
| Type | CMOS |
| Pixel Size | 1.4x1.4um |
| Image Size | 3280x2464Pixels |
| Max Operating Supply Voltage | 1.9/3V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Image Size Range | >= 480,000Pixels |
| Min Operating Supply Voltage | 1.7/2.6V |
| Typical Operating Supply Voltage | 1.8V |
| Cage Code | S0562 |
| HTS Code | 8541409500 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Toshiba T4K04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.