The Toshiba T4KB3 is a CMOS color image sensor with a pixel size of 1.12x1.12mm, capable of capturing images up to 4208x3120 pixels. It operates within a temperature range of -20°C to 60°C and can handle supply voltages between 1.1V and 3V. The sensor's image size range is greater than or equal to 480,000 pixels.
Toshiba T4KB3 technical specifications.
| Type | CMOS |
| Color Sensing | Color |
| Pixel Size | 1.12x1.12um |
| Image Size | 4208x3120Pixels |
| Max Operating Supply Voltage | 1.3|3V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Image Size Range | >= 480,000Pixels |
| Min Operating Supply Voltage | 1.1|2.6V |
| Typical Operating Supply Voltage | 1.2|2.8V |
Download the complete datasheet for Toshiba T4KB3 to view detailed technical specifications.
No datasheet is available for this part.