The Toshiba T6B70AF is a commercial extended temperature range IC with 16 terminals, a JEDEC package code of R-PDSO-G16, and a width of 5.3mm. It operates between -20°C and 80°C, with a supply voltage range of 4.5V to 5.5V. The IC has a single function and is packaged in a SOP package type.
Toshiba T6B70AF technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba T6B70AF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.