The Toshiba T6B70BF is a commercial extended 16-pin SOP specialized analog IC with a maximum operating temperature of 80 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has a single function and 16 terminals. The IC is designed to operate within a supply voltage range of 4.5 to 5.5 volts. It is packaged in a 5.3mm wide and 10.3mm long R-PDSO-G16 package.
Toshiba T6B70BF technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba T6B70BF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.