
The Toshiba T6C03(UJM,4DS) is a 191-pin interface driver IC with a maximum clock frequency of 8 MHz. It operates within a temperature range of -20C to 75C and has a typical operating supply voltage of 5V. The device is packaged in a TCP case and is designed for use in a variety of applications. The IC is suitable for use with a minimum operating supply voltage of 2.7V and a maximum supply voltage of 5.5V.
Sign in to ask questions about the Toshiba T6C03(UJM,4DS) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba T6C03(UJM,4DS) technical specifications.
| Package/Case | TCP |
| Pin Count | 191 |
| PCB | 191 |
| Maximum Clock Frequency | 8MHz |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 5V |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba T6C03(UJM,4DS) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.