
The Toshiba T6C25(UJM,5DS) is a 195-pin TCP interface IC driver with a maximum clock frequency of 8 MHz. It operates within a temperature range of -20°C to 75°C and can handle supply voltages between 2.7V and 5.5V. The typical operating supply voltage is 5V. This device is suitable for use in various applications where high-speed data transfer is required.
Sign in to ask questions about the Toshiba T6C25(UJM,5DS) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba T6C25(UJM,5DS) technical specifications.
| Package/Case | TCP |
| Pin Count | 195 |
| PCB | 195 |
| Maximum Clock Frequency | 8MHz |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 5V |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba T6C25(UJM,5DS) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.