The Toshiba T6M74A is an 80-pin quad flat package microcontroller with a maximum operating temperature of 40 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a nominal supply voltage of 1.5V, a minimum supply voltage of 1.2V, and a maximum supply voltage of 2V. The device operates at a maximum clock frequency of 0.0613 MHz and is designed for commercial temperature applications.
Sign in to ask questions about the Toshiba T6M74A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba T6M74A technical specifications.
| Max Operating Temperature | 40 |
| Number of Terminals | 80 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G80 |
| Width | 14 |
| Length | 20 |
| Pin Count | 80 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.2 |
| Supply Voltage-Max | 2 |
| Clock Frequency-Max | 0.0613 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Speed | 0.0613 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba T6M74A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.