The T7942S is a microcontroller with 60 terminals in a quad terminal position, packaged in a 14 x 14 mm LQFP-60 plastic package. It operates over a commercial temperature range from 0 to 40 degrees Celsius. The device has a maximum clock frequency of 0.266 MHz and does not have ADC, DMA, or DAC channels. It is a microcontroller type uP with 0 I/O lines, 0-bit external data bus width, and 0-bit address bus width.
Sign in to ask questions about the Toshiba T7942S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba T7942S technical specifications.
| Max Operating Temperature | 40 |
| Number of Terminals | 60 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G60 |
| Width | 14 |
| Length | 14 |
| Pin Count | 60 |
| Temperature Grade | COMMERCIAL |
| Clock Frequency-Max | 0.266 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 0 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba T7942S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.