Toshiba TA1290FN(EL,DRY) technical specifications.
| Category | PIF IC For TV |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA1290FN(EL,DRY) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.