The Toshiba TA1316ANG is a 56-pin SDIP dual in line IC designed for use in TV digital processors. It features a seated plane height of 4.2mm and a pin pitch of 1.78mm. The device is rated for operation between -20°C and 65°C. It is mounted through holes and has a package length of 50.9mm and a package width of 14mm.
Sign in to ask questions about the Toshiba TA1316ANG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TA1316ANG technical specifications.
| Package Family Name | DIP |
| Package/Case | SDIP |
| Package Description | Skinny Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 56 |
| PCB | 56 |
| Package Length (mm) | 50.9(Max) |
| Package Width (mm) | 14 |
| Package Height (mm) | 3.5 |
| Seated Plane Height (mm) | 4.2 |
| Pin Pitch (mm) | 1.78 |
| Mounting | Through Hole |
| Category | TV Digital Processor |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| Cage Code | S0562 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA1316ANG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.