
The Toshiba TA1322FN(EL,HZK) is a 30-pin SSOP lead-frame SMT mixer with a maximum input frequency of 2200 and maximum output frequency of 550. It operates over a temperature range of -20°C to 85°C and has a maximum power dissipation of 1130. The device is suitable for surface mount applications and is packaged in a plastic shrink small outline package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TA1322FN(EL,HZK) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 30 |
| PCB | 30 |
| Package Length (mm) | 9.7 |
| Package Width (mm) | 5.6 |
| Package Height (mm) | 1.2 |
| Package Weight (g) | 0.17 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Maximum Input Frequency | 2200MHz |
| Maximum Output Frequency | 550MHz |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Max Operating Supply Voltage | 5.5V |
| Maximum Power Dissipation | 1130mW |
| Maximum Conversion Gain | 34dB |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA1322FN(EL,HZK) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.