
The TA1322FN(HZ) is a surface-mount mixer from Toshiba, packaged in a 30-pin shrink small outline package. It operates over a temperature range of -20°C to 85°C, with a maximum power dissipation of 1130mW. The mixer has a maximum input frequency of 2200Hz and a maximum output frequency of 550Hz. It is designed for use in RF and wireless applications.
Toshiba TA1322FN(HZ) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 30 |
| PCB | 30 |
| Package Length (mm) | 9.7 |
| Package Width (mm) | 5.6 |
| Package Height (mm) | 1.2 |
| Package Weight (g) | 0.17 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Maximum Input Frequency | 2200MHz |
| Maximum Output Frequency | 550MHz |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Max Operating Supply Voltage | 5.5V |
| Maximum Power Dissipation | 1130mW |
| Maximum Conversion Gain | 34dB |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA1322FN(HZ) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.