
The Toshiba TA1372FNG(EL,AL121 is a 16-pin SSOP packaged lead-frame SMT VHF band RF modulator with a minimum operating temperature of -20 degrees Celsius and a maximum operating temperature of 75 degrees Celsius. It is a surface mount device with a seated plane height of 1.6 millimeters maximum. The modulator is fabricated with plastic and has a package length of 5.5 millimeters maximum, a package width of 4.4 millimeters, and a package height of 1.2 millimeters.
Sign in to ask questions about the Toshiba TA1372FNG(EL,AL121 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TA1372FNG(EL,AL121 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 5.5(Max) |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1.2 |
| Seated Plane Height (mm) | 1.6(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | VHF Band RF Modulator |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA1372FNG(EL,AL121 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.