
The Toshiba TA1395FNG(EL,M) is a surface mount RF tuner IC available in a 24-pin SSOP package. It features a lead-frame SMT basic package type with a gull-wing lead shape. The IC has a seated plane height of 1.6mm maximum and a pin pitch of 0.65mm. It is made of plastic with a weight of 0.14g. The IC is suitable for surface mount applications.
Toshiba TA1395FNG(EL,M) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 8.3(Max) |
| Package Width (mm) | 5.6 |
| Package Height (mm) | 1.2 |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Weight (g) | 0.14 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA1395FNG(EL,M) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.