
The Toshiba TA2026FG(ER) is a surface-mount unbalanced to balanced signal converter with a lead-frame SMT package. It features a 16-pin SSOP package with a gull-wing lead shape and a seated plane height of 1.9mm. The converter operates over a temperature range of -30°C to 85°C and is suitable for surface mount applications.
Sign in to ask questions about the Toshiba TA2026FG(ER) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TA2026FG(ER) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 8.7(Max) |
| Package Width (mm) | 4.6 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.9(Max) |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | Unbalanced To Balances Signal Converter |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA2026FG(ER) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.