Toshiba TA2149BFNG(EL,M) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 7.8 |
| Package Width (mm) | 5.6 |
| Package Height (mm) | 1.2 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | SC-65 |
| Function | Radio |
| Min Operating Supply Voltage | 1.8V |
| Max Operating Supply Voltage | 7V |
| Modulation Technique | AM|FM |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Maximum Supply Current | 11|16.5mA |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA2149BFNG(EL,M) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.