
The TA2153FNG(EL,M) is a surface mount lead-frame SMT package with a 30-pin SSOP configuration, featuring a shrink small outline package with gull-wing leads. It is designed for general purpose amplifier applications, with a maximum operating frequency of 12 MHz and a typical 3dB bandwidth of 12 MHz. The amplifier operates within a temperature range of -40°C to 85°C, and is suitable for surface mount mounting on printed circuit boards.
Sign in to ask questions about the Toshiba TA2153FNG(EL,M) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TA2153FNG(EL,M) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 30 |
| PCB | 30 |
| Package Length (mm) | 9.7 |
| Package Width (mm) | 5.6 |
| Package Height (mm) | 1.2 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Manufacturer Type | General Purpose Amplifier |
| Number of Channels per Chip | 1 |
| Maximum Operating Frequency | 12(Typ)MHz |
| Typical 3dB Bandwidth | 12MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA2153FNG(EL,M) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.