Toshiba TA2154AFN(EL) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 30 |
| PCB | 30 |
| Package Length (mm) | 10.2(Max) |
| Package Width (mm) | 5.6 |
| Package Height (mm) | 1.2 |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Function | Chip Tuner IC |
| Min Operating Supply Voltage | 1V |
| Max Operating Supply Voltage | 2.2V |
| Modulation Technique | AM|FM |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Maximum Supply Current | 17mA |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA2154AFN(EL) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.