The Toshiba TA2157FNG(EL,AL) is a digital servo IC with a 24-pin SSOP package, measuring 8.3mm in length, 5.6mm in width, and 1.2mm in height, weighing 0.14g. It is designed for surface mount applications and operates over a temperature range of -40°C to 85°C. This IC is part of the specialized ICs category and is suitable for multimedia applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TA2157FNG(EL,AL) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 8.3(Max) |
| Package Width (mm) | 5.6 |
| Package Height (mm) | 1.2 |
| Package Weight (g) | 0.14 |
| Mounting | Surface Mount |
| Category | Digital Servo |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA2157FNG(EL,AL) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.