The Toshiba TA31136FG is a specialized telecom IC with a maximum operating temperature of 85°C and a nominal supply voltage of 2V. It features 16 terminals and a dual terminal position. The IC is packaged in a 16-pin SSOP/SOP16 package with a width of 4.6mm and a length of 8.2mm. The device operates within a temperature range of -30°C to 85°C and has a maximum supply current of 0.0046mA.
Toshiba TA31136FG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.6 |
| Length | 8.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 0.0046 |
| Supply Voltage-Nom | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TA31136FG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.