
The Toshiba TA31161FNG(ND,EL) is a 16-pin SSOP lead-frame SMT wide-band IF detector with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -35 degrees Celsius. It is a surface mount device with a seated plane height of 1.9 millimeters and a pin pitch of 1 millimeter. The package material is plastic and the lead shape is gull-wing. This device is suitable for use in RF and wireless IC applications.
Toshiba TA31161FNG(ND,EL) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 8.7(Max) |
| Package Width (mm) | 4.6 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.9(Max) |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | Wide-Band IF Detector |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TA31161FNG(ND,EL) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.