Am Rf/if Detector 20-PIN SSOP T/r
Toshiba TA31273FNG(EL) technical specifications.
| Package/Case | LSSOP |
| Frequency | 450MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 6.8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.