
The TA31273FNG is a 20-pin SSOP surface mount receiver IC from Toshiba, designed for use in single supply voltage applications. It features a typical single supply voltage range of 3.3V to 5V, with a minimum single supply voltage of 3V and a maximum single supply voltage of 5.5V. The IC is packaged in a lead-frame SMT package with a gull-wing lead shape and is suitable for surface mount applications. It has a package length of 7mm, a package width of 4.4mm, and a package height of 1.2mm, weighing 0.1g. The IC is made of plastic and is designed for use in a variety of applications, including interface ICs and miscellaneous devices.
Toshiba TA31273FNG(O,ND,EL technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 7(Max) |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1.2 |
| Package Weight (g) | 0.1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Receiver |
| Number of Receivers | 1 |
| Typical Single Supply Voltage | 3.3|5V |
| Minimum Single Supply Voltage | 3V |
| Maximum Single Supply Voltage | 5.5V |
| Power Supply Type | Single |
| Cage Code | S0562 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
No datasheet is available for this part.