
The Toshiba TA31275FNG is a 450MHz RF transceiver packaged in a lead-free LSSOP package. It has a nominal supply current of 5.4mA and an operating supply current of 7.3mA. The device is RoHS compliant and available in a package quantity of one, packaged in cut tape. The LSSOP package measures 5.6mm in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TA31275FNG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LSSOP |
| Frequency | 450MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 5.4mA |
| Operating Supply Current | 7.3mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TA31275FNG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
