
The Toshiba TA4000F is a broadband amplifier with a typical output power range of 30 to 60 milliwatts and a 3dB bandwidth of 1300 MHz. It is a surface-mount device with a shrink small outline package and a gull-wing lead shape. The amplifier operates over a temperature range of -40 to 85 degrees Celsius and is suitable for use in RF applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TA4000F(SONY,F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.1 |
| Package Weight (g) | 0.0068 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-178AB |
| Manufacturer Type | Broadband Amplifier |
| Number of Channels per Chip | 1 |
| Typical Output Power Range | 30 to 60dBm |
| Typical 3dB Bandwidth | 1300MHz |
| Typical Power Gain | 15@400MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TA4000F(SONY,F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.