
Single broadband RF amplifier IC, operating up to 1500 MHz with a typical 3dB bandwidth of 1500 MHz. Features a 5-pin SMV package (SSOP family) with gull-wing leads for surface mounting. This plastic package measures 2.9mm x 1.6mm x 1.1mm with a 0.95mm pin pitch. Offers a typical power gain of 11 dB at 500 MHz and a typical output power range of 30 to 60 dBm. Designed for operation between -40 °C and 85 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TA4003F(T5LND) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SSOP |
| Package/Case | SMV |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.15 |
| Pin Pitch (mm) | 0.95 |
| Package Weight (g) | 0.014 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | SOT-25 |
| Manufacturer Type | Broadband Amplifier |
| Number of Channels per Chip | 1 |
| Typical Output Power Range | 30 to 60dBm |
| Maximum Operating Frequency | 1500(Typ)MHz |
| Typical 3dB Bandwidth | 1500MHz |
| Typical Power Gain | 11@500MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA4003F(T5LND) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.